115646 | Riegler
Quick-release coupling, L 54 mm, brass, for plastics processing, food, pharmaceutical or electronics industry, 115646
Order No.: 63G325
EAN: 4047322059695
MPN:
115646
243.44-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Available in 3 Days: 3,310 pcs. - if ordered today
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
5 pcs.
4.6886 €
10 pcs.
4.4506 €
25 pcs.
4.1650 €
50 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-connect coupling, 115646, Riegler
The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a sleeve inner diameter of 6. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Material | brass | |
| Length | 54 mm | |
| Suitable for | plastics processing, food, pharmaceutical or electronics industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |