114323 | Riegler
Blowgun, 10 bar, die-cast aluminum, for automotive, construction or furniture industry, 114323
Order No.: 63G090
EAN: 4047322035453
MPN:
114323
22 K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6838 € *
Available in 3 Days: 2,176 pcs. - if ordered today
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
5 pcs.
15.8032 €
10 pcs.
15.0178 €
25 pcs.
14.0658 €
*incl. VAT plus shipping costs
Subject to prior sale
Air gun, 114323, Riegler
The air gun features a standard nozzle hole size of 1.5 mm and is made of nickel-plated die-cast aluminum, suitable for temperatures ranging from -10 °C to 50 °C and for blowing out and cleaning machines, workpieces, bore holes, hollow parts, etc. It has a maximum pressure rating of 10 bar and a sleeve inner diameter of 7.2-7.8, making it a standard type air gun. For blowing out and cleaning machines, workpieces, bore holes, hollow parts, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 10 bar | |
| Material | die-cast aluminum | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |