113851 | Riegler
Compressed air hose kit, hose Ø 11/6.3 mm, L 5 m, 12 bar, polyester, for pneumatics, hydraulics and other supply lines, 113851
Order No.: 63G421
EAN: 4047322372404
MPN:
113851
DSB6-5S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1982 € *
Available: 1 pcs.
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
40.20 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1982 €
5 pcs.
38.1514 €
10 pcs.
35.7357 €
25 pcs.
33.5937 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft PVC workshop hose, 113851, Riegler
Highly flexible hose for compressed air applications in workshop areas. Assembled with brass stem and brass quick disconnect coupling DN 7.2 optional with pushbutton safety coupling DN 7.4 and galvanised steel stem. Not suitable for direct attachment to pulsating tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air hose kit | |
| Version | hose Ø 11/6.3 mm | |
| Pressure | 12 bar | |
| Material | polyester | |
| Length | 5 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |