113667 | Riegler
Compressed air hose, 6 x 1 mm, L 25 m, 11 bar, PUR, for pneumatics, hydraulics and other supply lines, 113667
Order No.: 63G297
EAN: 4047322068192
MPN:
113667
259.16 S
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2733 € *
Available: 24 mtr.
Available in 3 Days: 319 mtr. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2733 €
10 mtr.
1.2019 €
25 mtr.
1.0948 €
50 mtr.
1.0234 €
100 mtr.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyurethane hose, 113667, Riegler
The polyurethane hose is renowned for it's extreme flexibility and correspondingly narrow bending radius across a wide temperature range. It is more flexible even than LD-PE hose and exhibit good abrasion resistance, very good low-temperature flexibility, only minimal permanent deformation when subjected to long-term stresses as well as good resistance to the majority of oils, greases, aliphatic hydrocarbons and oxygen.
Applications
- Pneumatic and hydraulic (miniature hydraulics) lines
- Mechanical engineering
- Engine construction
- Instrumentation and control
- Ideal for use with unions, as externally calibrated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air hose | |
| Version | 6 x 1 mm | |
| Pressure | 11 bar | |
| Material | PUR | |
| Length | 25 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | TW |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |