113356 | Riegler

Silencer, L 24 mm, 10 bar, bronze, for Pneumatic, 113356

Order No.: 63G7811
EAN: 4047322368926
MPN:
113356
564-6
113356 Riegler Fittings and Accessories Image 1
113356 Riegler Fittings and Accessories Image 2
113356 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3502 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
3 pcs.
16.5053 €
5 pcs.
15.7318 €
7 pcs.
14.8036 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1
Pressure 10 bar
Material bronze
Length 24 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes