113355 | Riegler
Silencer, L 23 mm, 10 bar, bronze, for Pneumatic, 113355
Order No.: 63G7819
EAN: 4047322368919
MPN:
113355
564-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
3 pcs.
9.9484 €
5 pcs.
9.4724 €
7 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | bronze | |
| Length | 23 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |