113349 | Riegler

Silencer, L 36 mm, 8 bar, bronze, for Pneumatic, 113349

Order No.: 63G7820
EAN: 4047322101288
MPN:
113349
568-3
113349 Riegler Fittings and Accessories Image 1
113349 Riegler Fittings and Accessories Image 2
113349 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 2,039 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6176 €
10 pcs.
3.4391 €
15 pcs.
3.2368 €
20 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G3/8
Pressure 8 bar
Material bronze
Length 36 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes