113347 | Riegler
Silencer, L 67 mm, 8 bar, bronze, for Pneumatic, 113347
Order No.: 63G7804
EAN: 4047322101257
MPN:
113347
567-6/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Available in 3 Days: 122 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
3 pcs.
11.8881 €
5 pcs.
11.3288 €
7 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1 | |
| Pressure | 8 bar | |
| Material | bronze | |
| Length | 67 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |