113346 | Riegler

Silencer, L 35.5 mm, 8 bar, bronze, for Pneumatic, 113346

Order No.: 63G7807
EAN: 4047322101196
MPN:
113346
567-3/M
113346 Riegler Fittings and Accessories Image 1
113346 Riegler Fittings and Accessories Image 2
113346 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Available in 3 Days: 1,663 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
5 pcs.
4.7957 €
10 pcs.
4.5696 €
15 pcs.
4.2840 €
20 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G3/8
Pressure 8 bar
Material bronze
Length 35.5 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes