113300 | Riegler
High-performance silencer, L 168 mm, 6 bar, steel, galvanized, for Pneumatic, 113300
Order No.: 63G5715
EAN: 4047322101738
MPN:
113300
570-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.8663 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
125.87 € *
Price list
Quantity
Price per unit*
1 pcs.
125.8663 €
2 pcs.
122.3796 €
3 pcs.
119.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G2 | |
| Pressure | 6 bar | |
| Material | steel, galvanized | |
| Length | 168 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |