113297 | Riegler
High-performance silencer, L 130 mm, 6 bar, steel, galvanized, for Pneumatic, 113297
Order No.: 63G5713
EAN: 4047322101707
MPN:
113297
570-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.0180 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
74.02 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0180 €
2 pcs.
70.8050 €
3 pcs.
67.8776 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G1 | |
| Pressure | 6 bar | |
| Material | steel, galvanized | |
| Length | 130 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |