113296 | Riegler
High-performance silencer, L 106 mm, 6 bar, steel, galvanized, for Pneumatic, 113296
Order No.: 63G5716
EAN: 4047322101691
MPN:
113296
570-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2652 € *
Available in 3 Days: 92 pcs. - if ordered today
Total Price:
51.27 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2652 €
2 pcs.
49.0399 €
3 pcs.
47.0050 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G3/4 | |
| Pressure | 6 bar | |
| Material | steel, galvanized | |
| Length | 106 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |