113295 | Riegler

High-performance silencer, L 103 mm, 6 bar, steel, galvanized, for Pneumatic, 113295

Order No.: 63G5714
EAN: 4047322101684
MPN:
113295
570-1
113295 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.5770 € *
Available in 3 Days: 142 pcs. - if ordered today
Total Price:
45.58 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5770 €
2 pcs.
43.6135 €
3 pcs.
41.8047 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type high-performance silencer
Thread size G1/2
Pressure 6 bar
Material steel, galvanized
Length 103 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin DE
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes