113253 | Riegler
Double pipe nipple, L 120 mm, 50 bar, steel, galvanized, for pipe systems, 113253
Order No.: 63G7211
EAN: 4047322347563
MPN:
113253
SFR 23-114120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8441 €
15 pcs.
2.6537 €
25 pcs.
2.4871 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 1/4 | |
| Pressure | 50 bar | |
| Material | steel, galvanized | |
| Length | 120 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |