113252 | Riegler
Double pipe nipple, L 100 mm, 50 bar, steel, galvanized, for pipe systems, 113252
Order No.: 63G7209
EAN: 4047322347525
MPN:
113252
SFR 23-114100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
15 pcs.
2.4990 €
25 pcs.
2.3443 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R1 1/4 | |
| Pressure | 50 bar | |
| Material | steel, galvanized | |
| Length | 100 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |