113249 | Riegler

Double pipe nipple, L 40 mm, 50 bar, steel, galvanized, for pipe systems, 113249

Order No.: 63G7218
EAN: 4047322347495
MPN:
113249
SFR 23-11440
113249 Riegler Fittings and Accessories Image 1
113249 Riegler Fittings and Accessories Image 2
113249 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
15 pcs.
4.6648 €
20 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1 1/4
Pressure 50 bar
Material steel, galvanized
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73079910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes