113228 | Riegler

Double pipe nipple, L 100 mm, 50 bar, steel, galvanized, for pipe systems, 113228

Order No.: 63G7240
EAN: 4047322347273
MPN:
113228
SFR 23-12100
113228 Riegler Fittings and Accessories Image 1
113228 Riegler Fittings and Accessories Image 2
113228 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 3 Days: 123 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3566 €
25 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R1/2
Pressure 50 bar
Material steel, galvanized
Length 100 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes