113219 | Riegler
Double pipe nipple, L 80 mm, 50 bar, steel, galvanized, for pipe systems, 113219
Order No.: 63G7330
EAN: 4047322347112
MPN:
113219
SFR 23-3880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7608 €
15 pcs.
2.5704 €
25 pcs.
2.4157 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3/8 | |
| Pressure | 50 bar | |
| Material | steel, galvanized | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |