113218 | Riegler

Double pipe nipple, L 60 mm, 50 bar, steel, galvanized, for pipe systems, 113218

Order No.: 63G7328
EAN: 4047322347105
MPN:
113218
SFR 23-3860
113218 Riegler Fittings and Accessories Image 1
113218 Riegler Fittings and Accessories Image 2
113218 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
15 pcs.
2.4990 €
25 pcs.
2.3443 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3/8
Pressure 50 bar
Material steel, galvanized
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73079910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes