113206 | Riegler

Flat seal, NBR, for jacks, 113206

Order No.: 63G4427
EAN: 4047322253338
MPN:
113206
TFD 20
113206 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.1178 €
15 pcs.
2.9036 €
25 pcs.
2.7251 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat seal, 113206, Riegler

Flat seal, (NBR with aramid fibres), for connection size (inch) 2, Operating temperature -20 °C to 200 °C. Maximum temperature and maximum operating pressure should not occur at the same time!.

Technical specifications
Filter Property Value
Product type flat seal
Material NBR
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 68159900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes