113204 | Riegler
Flat seal, NBR, for jacks, 113204
Order No.: 63G4429
EAN: 4047322253314
MPN:
113204
TFD 114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 80 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal, 113204, Riegler
Flat seal, (NBR with aramid fibres), for connection size (inch) 1 1/4, Operating temperature -20 °C to 200 °C. Maximum temperature and maximum operating pressure should not occur at the same time!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Material | NBR | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68159900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |