113200 | Riegler
Flat seal, NBR, for jacks, 113200
Order No.: 63G4422
EAN: 4047322253277
MPN:
113200
TFD 38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal, 113200, Riegler
Flat seal, (NBR with aramid fibres), for connection size (inch) 3/8, Operating temperature -20 °C to 200 °C. Maximum temperature and maximum operating pressure should not occur at the same time!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Material | NBR | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68159900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |