113087 | Riegler

Reducer piece, L 44 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113087

Order No.: 63G7040
EAN: 4047322392235
MPN:
113087
TFR 241-30212
113087 Riegler Fittings and Accessories Image 1
113087 Riegler Fittings and Accessories Image 2
113087 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3395 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
3 pcs.
13.6493 €
5 pcs.
13.0067 €
7 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 2 1/2, R3
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 44 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes