113085 | Riegler
Reducer piece, L 59 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113085
Order No.: 63G7039
EAN: 4047322379489
MPN:
113085
TFR 241-30112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6596 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
3 pcs.
16.7909 €
5 pcs.
16.0055 €
7 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | Rp 1 1/2, R3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |