113077 | Riegler
Reducer piece, L 31 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113077
Order No.: 63G7018
EAN: 4047322353045
MPN:
113077
TFR241-112114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8318 €
10 pcs.
3.6533 €
15 pcs.
3.4391 €
20 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | Rp 1 1/4, R1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |