113076 | Riegler

Reducer piece, L 31 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113076

Order No.: 63G7019
EAN: 4047322252751
MPN:
113076
TFR 241-11210
113076 Riegler Fittings and Accessories Image 1
113076 Riegler Fittings and Accessories Image 2
113076 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8318 €
10 pcs.
3.6533 €
15 pcs.
3.4391 €
20 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 1, R1 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 31 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes