113067 | Riegler

Reducer piece, L 29 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113067

Order No.: 63G7027
EAN: 4047322252362
MPN:
113067
TFR 241-1012
113067 Riegler Fittings and Accessories Image 1
113067 Riegler Fittings and Accessories Image 2
113067 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8921 €
25 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 1/2, R1
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes