113063 | Riegler

Reducer piece, L 26 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113063

Order No.: 63G7043
EAN: 4047322348324
MPN:
113063
TFR 241-3414
113063 Riegler Fittings and Accessories Image 1
113063 Riegler Fittings and Accessories Image 2
113063 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
25 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 1/4, R3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes