113049 | Riegler
Sleeve, L 80 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113049
Order No.: 63G6744
EAN: 4047322404181
MPN:
113049
TFM 240-30212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8067 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
36.81 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8067 €
2 pcs.
35.0574 €
3 pcs.
32.9749 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 3/ Rp 2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |