113041 | Riegler
Sleeve, L 65 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113041
Order No.: 63G6741
EAN: 4047322348256
MPN:
113041
TFM 240-2012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
3 pcs.
10.8052 €
5 pcs.
10.3054 €
7 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 2, Rp 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 65 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |