113040 | Riegler
Sleeve, L 55 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113040
Order No.: 63G6724
EAN: 4047322353106
MPN:
113040
TFM240-112114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
3 pcs.
5.8310 €
5 pcs.
5.5454 €
7 pcs.
5.2241 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 1/2, Rp 1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |