113039 | Riegler
Sleeve, L 55 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113039
Order No.: 63G6725
EAN: 4047322252294
MPN:
113039
TFM 240-11210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.3550 €
10 pcs.
5.0932 €
15 pcs.
4.7838 €
20 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 1/2, Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |