113038 | Riegler

Sleeve, L 55 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113038

Order No.: 63G6727
EAN: 4047322348232
MPN:
113038
TFM 240-11234
113038 Riegler Fittings and Accessories Image 1
113038 Riegler Fittings and Accessories Image 2
113038 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1757 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
3 pcs.
6.8187 €
5 pcs.
6.4855 €
7 pcs.
6.0928 €
10 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 1 1/2, Rp 3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 55 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes