113036 | Riegler

Sleeve, L 50 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113036

Order No.: 63G6728
EAN: 4047322252287
MPN:
113036
TFM 240-11410
113036 Riegler Fittings and Accessories Image 1
113036 Riegler Fittings and Accessories Image 2
113036 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4982 €
10 pcs.
4.2840 €
15 pcs.
4.0222 €
20 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 1 1/4, Rp 1
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 50 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes