113034 | Riegler
Sleeve, L 50 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113034
Order No.: 63G6729
EAN: 4047322348201
MPN:
113034
TFM 240-11412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
5 pcs.
4.8195 €
10 pcs.
4.5815 €
15 pcs.
4.3078 €
20 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 1/4, Rp 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |