113026 | Riegler

Sleeve, L 36 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113026

Order No.: 63G6736
EAN: 4047322252157
MPN:
113026
TFM 240-1238
113026 Riegler Fittings and Accessories Image 1
113026 Riegler Fittings and Accessories Image 2
113026 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 1/2, Rp 3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes