113025 | Riegler

Sleeve, L 36 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113025

Order No.: 63G6735
EAN: 4047322252300
MPN:
113025
TFM 240-1214
113025 Riegler Fittings and Accessories Image 1
113025 Riegler Fittings and Accessories Image 2
113025 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2967 €
15 pcs.
2.1420 €
25 pcs.
2.0111 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 1/2, Rp 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes