113024 | Riegler
Sleeve, L 30 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113024
Order No.: 63G6749
EAN: 4047322252447
MPN:
113024
TFM 240-3814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0468 €
25 pcs.
1.9040 €
50 pcs.
1.7969 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 3/8, Rp 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 30 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |