112928 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112928
Order No.: 63G9182
EAN: 4047322396271
MPN:
112928
TFV 96-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7824 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
67.78 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7824 €
2 pcs.
64.8431 €
3 pcs.
62.1537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |