112927 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112927
Order No.: 63G9183
EAN: 4047322396264
MPN:
112927
TFV 96-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5092 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
36.51 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5092 €
2 pcs.
34.9265 €
3 pcs.
33.4866 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |