112926 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112926
Order No.: 63G9178
EAN: 4047322396257
MPN:
112926
TFV 96-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3712 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
3 pcs.
23.2169 €
5 pcs.
21.8365 €
7 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |