112925 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112925
Order No.: 63G9179
EAN: 4047322396240
MPN:
112925
TFV 96-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5632 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
3 pcs.
19.5874 €
5 pcs.
18.4212 €
7 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |