112862 | Riegler

Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112862

Order No.: 63G3582
EAN: 4047322251723
MPN:
112862
TFB 2A-20
112862 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5398 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
3 pcs.
18.5878 €
5 pcs.
17.7191 €
7 pcs.
16.6838 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sheet
Thread size 2 x Rp 2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes