112843 | Riegler

Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112843

Order No.: 63G3564
EAN: 4047322251563
MPN:
112843
TFB 1A-20
112843 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2292 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
22.23 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2292 €
3 pcs.
21.1820 €
5 pcs.
19.9206 €
7 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sheet
Thread size Rp 2, R2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes