112804 | Riegler
Cross piece, L 56 mm, 60 bar, brass, nickel-plated, for pipe systems, 112804
Order No.: 63G5765
EAN: 4047322388498
MPN:
112804
N 255.13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
3 pcs.
8.9726 €
5 pcs.
8.5323 €
7 pcs.
8.0206 €
10 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 3 x G3/8, R3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |