112800 | Riegler

Cross piece, L 56 mm, 60 bar, brass, nickel-plated, for pipe systems, 112800

Order No.: 63G5769
EAN: 4047322388443
MPN:
112800
N 255.03
112800 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
3 pcs.
8.9726 €
5 pcs.
8.5323 €
7 pcs.
8.0206 €
10 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross piece
Thread size 4 x G3/8
Pressure 60 bar
Material brass, nickel-plated
Length 56 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No