112798 | Riegler
Cross piece, L 42 mm, 60 bar, brass, nickel-plated, for pipe systems, 112798
Order No.: 63G5768
EAN: 4047322388429
MPN:
112798
N 255.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2245 €
10 pcs.
4.0103 €
15 pcs.
3.7723 €
20 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 4 x G1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |