112735 | Riegler
T connector, L 64.5 mm, 60 bar, brass, for pipe systems, 112735
Order No.: 63G386
EAN: 4047322066259
MPN:
112735
254.74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Available in 3 Days: 136 pcs. - if ordered today
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
5 pcs.
8.0682 €
10 pcs.
7.6517 €
25 pcs.
7.1638 €
50 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112735, Riegler
The T-piece is suitable for use in both interior and exterior applications, with a G/R 1/2 thread and an AF 21 size. It can operate at a maximum pressure of 60 bar and a maximum temperature of 150 °C, and is made of bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G/R1/2 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 64.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |