112734 | Riegler
T connector, L 54 mm, 60 bar, brass, for pipe systems, 112734
Order No.: 63G390
EAN: 4047322066242
MPN:
112734
254.73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Available in 3 Days: 279 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2356 €
10 pcs.
5.9143 €
25 pcs.
5.5335 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112734, Riegler
The T-piece is suitable for use in both interior and exterior applications, with a G/R 3/8 thread and an AF 17 size. It can operate at a maximum pressure of 60 bar and a maximum temperature of 150 °C, and is made of bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G/R3/8 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |