112733 | Riegler
T connector, L 49 mm, 60 bar, brass, for pipe systems, 112733
Order No.: 63G387
EAN: 4047322066235
MPN:
112733
254.72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Available: 10 pcs.
Available in 3 Days: 746 pcs. - if ordered today
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
5 pcs.
4.6529 €
10 pcs.
4.4030 €
25 pcs.
4.1174 €
50 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112733, Riegler
The T-piece is suitable for use in both interior and exterior applications, with a G/R 1/4 thread and an AF 13 size. It can operate at a maximum pressure of 60 bar and a maximum temperature of 150 °C, and is made of bright brass for durability and corrosion resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G/R1/4 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |